The G200-12 is a 200mm wire fan guard designed to provide safety and protection for large cooling fans. It features a 12-ring design constructed from steel wire with a nickel-chrome finish, ensuring durability and high airflow with minimal resistance. This guard is intended to prevent fingers or objects from contacting fan blades during operation.
Checking distributor stock and pricing after the page loads.
Orion G200-12 technical specifications.
| Fan Size | 200mm |
| Number of Rings | 12count |
| Material | Steel Wire (C1008-1010) |
| Finish | Nickel Chrome |
| Mounting Hole Distance | 165.5mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.