
UPS; Network Pro 1000 Line Interactive; Rated at 1000 VA and 900 Watts
Orion NP1000U technical specifications.
| Color | Black |
| Mount | Rack |
| Weight | 45lb |
| RoHS | Compliant |
Download the complete datasheet for Orion NP1000U to view detailed technical specifications.
No datasheet is available for this part.