The OA109AP-11-1WBR is a 115V AC fan with a nominal speed of 3100 RPM and maximum airflow of 99 CFM. It operates within a temperature range of -20 to 80°C and features ball bearings for smooth operation. The fan is designed for flange mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 99CFM |
| Maximum Pressure | 0.33inH2O |
| Noise Level | 47dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |