AC Fan Axial Sleeve Bearing 115V/230V 80V to 260V 110CFM 42dB 119.5 X 119.5 X 38.5mm High Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115|230V |
| Operating Input Voltage Range | 80 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 110CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 42dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |