The OA109AP-11/22-3WS is a 115/230V AC fan with a nominal speed of 1600 RPM and maximum airflow of 51 CFM. It operates within a frequency range of 50 to 60 Hz and has a noise level of 25 dB. The fan features sleeve bearings and is designed for flange mounting. It has a square shape with dimensions of 119.5 x 119.5 x 38.5 mm and operates within a temperature range of -20 to 80 degrees Celsius.
Orion OA109AP-11/22-3WS technical specifications.
| Voltage Rating | 115|230V |
| Operating Input Voltage Range | 80 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600r/min |
| Maximum Airflow | 51CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 25dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA109AP-11/22-3WS to view detailed technical specifications.
No datasheet is available for this part.