The OA109AP-11-2WS is a 115V AC fan with an operating input voltage range of 80 to 130V and a frequency range of 50 to 60Hz. It has a nominal speed of 2300RPM and a maximum airflow of 71. The fan features sleeve bearings and is designed for flange mounting. It operates within a temperature range of -10 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 71CFM |
| Maximum Pressure | 0.24inH2O |
| Noise Level | 35dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |