AC Fan Axial Ball Bearing 115V 100V to 120V 58CFM/60CFM 32dB 119.5 X 119.5 X 38.5mm Low Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1700|1800r/min |
| Maximum Airflow | 58|60CFM |
| Maximum Pressure | 0.11inH2O|0.09inH2O |
| Noise Level | 32dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |