The OA109AP-11-3TS is a 115V AC fan with a nominal speed of 1600 RPM and maximum airflow of 51 CFM. It operates within a frequency range of 50 to 60 Hz and can withstand input voltages between 80 and 130V. The fan features sleeve bearings and a flange mount design, with a square shape and dimensions of 119.5 x 119.5 x 38.5mm. It is rated to operate within a temperature range of -10 to 50°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600r/min |
| Maximum Airflow | 51CFM |
| Maximum Pressure | 0.15inH2O |
| Noise Level | 25dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |