The OA109AP-22-1TB03 is a 230V AC fan with a nominal speed range of 1600 to 2500 RPM. It features a maximum airflow of 63 to 97 CFM and operates within a temperature range of -10 to 70 degrees Celsius. The fan utilizes ball bearings and is designed for flange mount applications. Its size is 119.5 X 119.5 X 38.5 mm.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600 to 2500r/min |
| Maximum Airflow | 63 to 97CFM |
| Noise Level | 37 to 45dB |
| Line Current | 0.07 to 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |