The OA109AP-22-1TS is a 230V AC fan with a nominal speed of 3000RPM and maximum airflow of 110CFM. It operates within a temperature range of -10 to 50 degrees Celsius and has sleeve bearings for reduced friction. The fan is designed for flange mounting and is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 110CFM |
| Maximum Pressure | 0.28inH2O |
| Noise Level | 42dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |