The OA109AP-22-1WB 1855 is a 230V AC fan with an operating input voltage range of 200 to 240V. It operates at a nominal speed of 2650 to 3100 RPM and has a maximum airflow of 90 to 105. The fan features ball bearings and is designed for flange mounting. It has a size of 119.5 x 119.5 x 38.5 and operates within a temperature range of -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2650|3100r/min |
| Maximum Airflow | 90|105CFM |
| Maximum Pressure | 0.25inH2O|0.22inH2O |
| Noise Level | 48dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |