The OA109AP-22-2TB 1855 AC fan operates within an input voltage range of 200 to 240 volts and has a nominal speed of 2400 to 2500 RPM. It features a maximum airflow of 82 to 85 CFM and a maximum pressure of 0.17 to 0.12 inH2O. The fan's noise level is 43 decibels and it uses ball bearings for a smooth operation. The OA109AP-22-2TB 1855 is a flange mount fan with a square shape and dimensions of 119.5 x 119.5 x 38.5 mm. It can operate within a temperature range of -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2500r/min |
| Maximum Airflow | 82|85CFM |
| Maximum Pressure | 0.17inH2O|0.12inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |