The OA109AP-22-2WB 1855 AC fan from Orion operates within a 200 to 240V input voltage range and features a nominal speed of 2400 or 2500 RPM. It provides maximum airflow of 82 or 85 CFM and can withstand a maximum pressure of 0.17 or 0.12 inH2O. The fan's noise level is 43, and it is suitable for use in temperatures ranging from -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2500r/min |
| Maximum Airflow | 82|85CFM |
| Maximum Pressure | 0.17inH2O|0.12inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |