AC Fan Ball Bearing 230V 0.08A 15W 50Hz/60Hz 3100RPM 106CFM 46dB Flange Mount
Orion OA109LFG221T technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 106CFM |
| Maximum Pressure | 0.32inH2O |
| Noise Level | 46dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.