AC Fan Axial Ball Bearing 115V 100V to 120V 110CFM/128CFM 48dB 127 X 127 X 38.5mm High Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|2950r/min |
| Maximum Airflow | 110|128CFM |
| Maximum Pressure | 0.27inH2O|0.29inH2O |
| Noise Level | 48dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |