AC Fan Axial Ball Bearing 230V 200V to 240V 110CFM/128CFM 48dB 127 X 127 X 38.5mm High Speed
Orion OA119AP-22-1TWB 1855 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2600|2950r/min |
| Maximum Airflow | 110|128CFM |
| Maximum Pressure | 0.27inH2O|0.29inH2O |
| Noise Level | 48dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38.5mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.