The OA125AP-11/22-2WS is a 115/230V AC fan with an operating input voltage range of 80 to 260V and a frequency range of 50 to 60Hz. It features a nominal speed of 2300 and a maximum airflow of 60. The fan has a maximum pressure of 0.18inH2O and a noise level of 27. It is designed for flange mounting and has a square shape with dimensions of 119.5 x 119.5 x 26.2mm. The fan operates within a temperature range of -10 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115|230V |
| Operating Input Voltage Range | 80 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.18inH2O |
| Noise Level | 27dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 26.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |