The OA125AP-11/22-3WS AC fan operates within a voltage range of 80 to 260V and frequency range of 50 to 60Hz. It has a nominal speed of 1600RPM and maximum airflow of 42CFM. The fan features sleeve bearings and is designed for flange mounting. It is suitable for operating temperatures between -10 and 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115|230V |
| Operating Input Voltage Range | 80 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600r/min |
| Maximum Airflow | 42CFM |
| Maximum Pressure | 0.12inH2O |
| Noise Level | 22dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 26.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |