AC Fan Axial Ball Bearing 115V 80V to 130V 53CFM 33dB 119.5 X 119.5 X 26.2mm Low Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 53CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 33dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 26.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |