AC Fan Axial Sleeve Bearing 230V 160V to 260V 53CFM 33dB 119.5 X 119.5 X 26.2mm Low Speed
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2000r/min |
| Maximum Airflow | 53CFM |
| Maximum Pressure | 0.11inH2O |
| Noise Level | 33dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 26.2mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |