AC Fan Axial Ball Bearing 120V 80V to 130V 241CFM 66dB 172 X 55mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 120V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 241CFM |
| Maximum Pressure | 0.73inH2O |
| Noise Level | 66dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |