AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 46dB High Speed
Orion OA172AN-11-1TB technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 235CFM |
| Maximum Pressure | 0.79inH2O |
| Noise Level | 46dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.