The OA172AN-22-1TB is a 230V AC fan with an operating input voltage range of 160 to 260V. It operates at a nominal speed of 3500RPM and provides a maximum airflow of 235CFM. The fan features ball bearings and a flange mount design. It can operate within a temperature range of -20 to 75 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 235CFM |
| Maximum Pressure | 0.79inH2O |
| Noise Level | 46dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |