The OA172SAPL-11-3TB AC fan from Orion operates within a temperature range of -20°C to 80°C. It features a nominal speed of 1700 RPM and a maximum airflow of 103 CFM. The fan is designed for use in applications with an operating input voltage range of 103 to 126V and a frequency of 50 or 60 Hz. It is a flange mount fan with a rectangular/round shape and a size of 172 X 150 X 38.5 mm.
Orion OA172SAPL-11-3TB technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 103 to 126V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1700r/min |
| Maximum Airflow | 103CFM |
| Maximum Pressure | 0.26inH2O |
| Noise Level | 44dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 38.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA172SAPL-11-3TB to view detailed technical specifications.
No datasheet is available for this part.