AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38mm High Speed
Orion OA172SAPL-22-1TBIP55 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 228CFM |
| Maximum Pressure | 0.87inH2O |
| Noise Level | 58dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 150 X 38mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.