The OA200AN-11-2TB 1856 AC fan from Orion operates within a 100 to 120V input voltage range and features a nominal speed of 2400 or 2600 RPM. It provides maximum airflow of 365 or 395 CFM and can withstand a maximum pressure of 0.68 or 0.75 inches of water. The fan's noise level is 54 decibels and is equipped with ball bearings for smooth operation. It is designed for flange mounting and can operate within a temperature range of -30 to 80C.
Checking distributor stock and pricing after the page loads.
Orion OA200AN-11-2TB 1856 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 365|395CFM |
| Maximum Pressure | 0.68inH2O|0.75inH2O |
| Noise Level | 54dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |