The OA200AN-11-2WB 1856 is a 115V AC fan with a flange mount design, operating at a nominal speed of 2400 to 2600 RPM. It can handle a maximum airflow of 365 to 395 CFM and a maximum pressure of 0.68 to 0.75 inches of water. The fan's operating temperature range is from -30 to 80 degrees Celsius. The bearings used are ball bearings, and the noise level is 54 decibels. This fan is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Orion OA200AN-11-2WB 1856 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 120V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 365|395CFM |
| Maximum Pressure | 0.68inH2O|0.75inH2O |
| Noise Level | 54dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |