The OA200AN-22-2TB 1856 is a 230V AC fan with an operating input voltage range of 200 to 240V. It operates at a nominal speed of 2400 to 2600 RPM and has a maximum airflow of 365 to 395. The fan's maximum pressure is 0.68 to 0.75 inches of water, and its noise level is 54. The bearings are ball-type, and the fan is designed for flange mounting. The operating temperature range is -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Orion OA200AN-22-2TB 1856 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2400|2600r/min |
| Maximum Airflow | 365|395CFM |
| Maximum Pressure | 0.68inH2O|0.75inH2O |
| Noise Level | 54dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |