The OA200AN-22-3TB 1856 AC fan from Orion operates within a 200 to 240V input voltage range and features a nominal speed of 1600/1500 RPM. It provides a maximum airflow of 245/230 CFM and a maximum pressure of 0.46inH2O/0.42inH2O. The fan's noise level is 43 decibels and is designed for use in environments with temperatures ranging from -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Orion OA200AN-22-3TB 1856 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600|1500r/min |
| Maximum Airflow | 245|230CFM |
| Maximum Pressure | 0.46inH2O|0.42inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |