The OA200AN-22-3WB 1856 AC fan from Orion operates within a 200 to 240V input voltage range and a 50 or 60Hz frequency. It features a nominal speed of 1600 or 1500 RPM and a maximum airflow of 245 or 230 CFM. The fan's maximum pressure is 0.46 or 0.42 inH2O. It is designed with ball bearings and is suitable for flange mounting. The operating temperature range is -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Orion OA200AN-22-3WB 1856 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1600|1500r/min |
| Maximum Airflow | 245|230CFM |
| Maximum Pressure | 0.46inH2O|0.42inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |