AC Fan Axial Ball Bearing 230V 485CFM 68dB 220 X 70mm High Speed
Checking distributor stock and pricing after the page loads.
Orion OA200AP-22-1WB1868 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 3300r/min |
| Maximum Airflow | 485CFM |
| Maximum Pressure | 0.93inH2O |
| Noise Level | 68dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 220 X 70mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |