The OA200EC-11-1WB is a 115V AC fan with a nominal speed of 1400 or 2200 RPM, depending on the operating frequency. It has a maximum airflow of 300 or 480 cubic feet per minute and a maximum pressure of 0.27 or 0.5 inches of water. The fan's noise level is 44 or 55 decibels, and it draws a line current of 0.12 or 0.37 amps. The OA200EC-11-1WB features ball bearings and is designed for flange mounting. It has a round shape and measures 250 by 76.1 millimeters in size. The fan operates within a temperature range of -25 to 50 degrees Celsius.
Orion OA200EC-11-1WB technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1400|2200r/min |
| Maximum Airflow | 300|480CFM |
| Maximum Pressure | 0.27inH2O|0.5inH2O |
| Noise Level | 44|55dB |
| Line Current | 0.12|0.37A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 250 X 76.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA200EC-11-1WB to view detailed technical specifications.
No datasheet is available for this part.