AC Fan Axial Ball Bearing 230V 300CFM/480CFM 44dB/55dB 250 X 76.1mm
Orion OA200EC-22-1WB technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1400|2200r/min |
| Maximum Airflow | 300|480CFM |
| Maximum Pressure | 0.27inH2O|0.5inH2O |
| Noise Level | 44|55dB |
| Line Current | 0.07|0.23A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 250 X 76.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA200EC-22-1WB to view detailed technical specifications.
No datasheet is available for this part.