The OA254LFGS221T is a 230V AC fan with a nominal speed of 1400 or 1650 RPM, depending on the frequency. It has a maximum airflow of 460 or 547 CFM and a maximum pressure of 0.32 or 0.39 inH2O. The fan is designed for use in a flange mount configuration and has a round shape with a size of 254 x 94. It operates within a temperature range of -20 to 70C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1400|1650r/min |
| Maximum Airflow | 460|547CFM |
| Maximum Pressure | 0.32inH2O|0.39inH2O |
| Noise Level | 52|55dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 254 X 94mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |