AC Fan Axial Ball Bearing 230V 160V to 260V 850CFM 69dB 254 X 94mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2700r/min |
| Maximum Airflow | 850CFM |
| Maximum Pressure | 0.78inH2O |
| Noise Level | 69dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 254 X 94mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |