AC Fan Axial Ball Bearing 115V 1300CFM 73dB 280 X 280 X 89mm High Speed
Orion OA280AP-11-1TB1868 technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 1300CFM |
| Maximum Pressure | 0.75inH2O |
| Noise Level | 73dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 280 X 280 X 89mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.