AC Fan with ball bearings, designed for thermal management. Operates at 115V, with a voltage range of 100-125V, and supports 50/60Hz frequencies. Delivers nominal speeds of 2550/2700 RPM, producing maximum airflow of 1090/1130 CFM and maximum pressure of 0.78/0.65 inH2O. Features a line current of 1/1.5A and noise levels of 68/70 dB. This square fan, measuring 290 x 129 mm, is flange mountable and operates within a temperature range of -40°C to 60°C.
Orion OA280LFG111T technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 125V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2550|2700r/min |
| Maximum Airflow | 1090|1130CFM |
| Maximum Pressure | 0.78inH2O|0.65inH2O |
| Noise Level | 68|70dB |
| Line Current | 1|1.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 290 X 129mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.