AC Fan Ball Bearing 230V 1600RPM to 2500RPM 190CFM to 300CFM Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Category | AC Fan |
| Nominal Speed | 1600 to 2500r/min |
| Maximum Airflow | 190 to 300CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |