Orion OA300ST-23004 technical specifications.
| Voltage Rating | 230V |
| Category | AC Fan |
| Nominal Speed | 1600 to 2500r/min |
| Maximum Airflow | 190 to 300CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA300ST-23004 to view detailed technical specifications.
No datasheet is available for this part.