AC Fan Axial Ball Bearing 230V 620CFM 56dB
Orion OA600ST-230 technical specifications.
| Voltage Rating | 230V |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 620CFM |
| Noise Level | 56dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.