The OA80EC-UR-1WB is an 80x80mm AC fan designed for general use, with a nominal speed of 3000 RPM and a maximum airflow of 39. It operates within a temperature range of -10 to 70 degrees Celsius and has a maximum pressure of 0.22inH2O. The fan is a flange mount type with a square shape and a size of 80 X 80 X 38mm. It features ball bearings and a noise level of 32.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 110|220V |
| Operating Input Voltage Range | 85 to 265V |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 39CFM |
| Maximum Pressure | 0.22inH2O |
| Noise Level | 32dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |