This 115V AC fan operates within a voltage range of 80 to 130V and has a nominal speed of 3000RPM. It can achieve a maximum airflow of 25CFM and withstand a maximum pressure of 0.21inH2O. The fan's noise level is 28 and it features sleeve bearings for reduced friction. It is designed for flange mounting and has a square shape with dimensions of 80 X 80 X 27. The fan's operating temperature range is between -10°C and 50°C.
Orion OA825AP-11-1TS technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 25CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 28dB |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 27mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA825AP-11-1TS to view detailed technical specifications.
No datasheet is available for this part.