AC Fan Axial Ball Bearing 115V 80V to 130V 25CFM 28dB 80 X 80 X 27mm High Speed
Orion OA825AP-11-1WB technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 80 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 25CFM |
| Maximum Pressure | 0.21inH2O |
| Noise Level | 28dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 27mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OA825AP-11-1WB to view detailed technical specifications.
No datasheet is available for this part.