AC Fan Axial Ball Bearing 110V/220V 85V to 265V 58CFM 43dB 92 X 92 X 32mm
Orion OA9232EC-UR-1WB technical specifications.
| Voltage Rating | 110|220V |
| Operating Input Voltage Range | 85 to 265V |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 58CFM |
| Maximum Pressure | 0.23inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 32mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.