High-speed AC axial fan, 92 x 92 x 26mm, featuring durable ball bearings for reliable operation. Delivers 35 CFM maximum airflow with a maximum pressure of 0.2inH2O at a noise level of 30 dB. Operates across a wide input voltage range of 160 to 260V at 50/60 Hz, with a nominal speed of 3000 r/min. Suitable for flange mounting in environments from -20°C to 80°C.
Orion OA92AP-22-1WB technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 160 to 260V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 35CFM |
| Maximum Pressure | 0.2inH2O |
| Noise Level | 30dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 26mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.