The OA92EC-UR-1WBXC is a 92x92x25mm square-shaped AC fan with a flange mount design. It operates within a temperature range of -10 to 70 degrees Celsius and has a nominal speed of 2600 RPM. The fan's maximum airflow is 56 CFM and its noise level is 35 dBA. It features ball bearings and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 110|220V |
| Operating Input Voltage Range | 85 to 265V |
| Category | AC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 56CFM |
| Maximum Pressure | 0.16inH2O |
| Noise Level | 35dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |