The OA938EC-UR-1WB is a 110/220V AC fan with a nominal speed of 3000 RPM and maximum airflow of 60 CFM. It operates within a temperature range of -10°C to 70°C and has a noise level of 43 dB. The fan features ball bearings and is designed for flange mounting. Its size is 92 X 92 X 38 mm and it is suitable for general use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Orion OA938EC-UR-1WB technical specifications.
| Voltage Rating | 110|220V |
| Operating Input Voltage Range | 85 to 265V |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 60CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 43dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.