AC Motorized Impeller Centrifugal Ball Bearing 115V 165CFM/188CFM 56dB/60dB 132.6 X 91.5mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Maximum Locked Rotor Current | 0.83|0.72A |
| Category | AC Motorized Impeller |
| Nominal Speed | 2780|3200r/min |
| Maximum Airflow | 165|188CFM |
| Maximum Pressure | 0.65inH2O|0.88inH2O |
| Noise Level | 56|60dB |
| Line Current | 0.5|0.43A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 132.6 X 91.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |