The OAB22585-22-1WB is a 230V AC motorized impeller with a nominal speed range of 2700 to 3000 RPM. It features a maximum airflow of 618 to 680 CFM and a maximum pressure of 1.8 to 2.5 inches of H2O. The impeller has a noise level of 71 to 75 dBA and a line current of 0.57 to 0.6 amps. It is designed for use in flange mount applications and has a minimum operating temperature of -40°C and a maximum operating temperature of 60°C.
Orion OAB22585-22-1WB technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Maximum Locked Rotor Current | 1.14|1.15A |
| Category | AC Motorized Impeller |
| Nominal Speed | 2700|3000r/min |
| Maximum Airflow | 618|680CFM |
| Maximum Pressure | 1.8inH2O|2.5inH2O |
| Noise Level | 71|75dB |
| Line Current | 0.57|0.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 225 X 85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OAB22585-22-1WB to view detailed technical specifications.
No datasheet is available for this part.