AC Blower Ball Bearing 220V 65W/45W 50Hz/60Hz 3100RPM/2400RPM 100CFM/75CFM 68dB/55dB Flange Mount
Orion OAB908AN-22-1/2 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 240V |
| Operating Frequency | 50|60Hz |
| Category | AC Blower |
| Nominal Speed | 3100|2400r/min |
| Maximum Airflow | 100|75CFM |
| Maximum Pressure | 1.8inH2O|1.4inH2O |
| Noise Level | 68|55dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Size | 183 X 189.8 X 70mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Orion OAB908AN-22-1/2 to view detailed technical specifications.
No datasheet is available for this part.